
* Images are for reference only
1030300268
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300268
- JLCPCB Part #
- C52269162
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x6P 3A 6 Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.1303
50+
$0.1026
240+
$0.0890
480+
$0.0786
2400+
$0.0704
5040+
$0.0662
Welcome back, may I help you?