
* Images are for reference only
PH-01496
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-01496
- JLCPCB Part #
- C2829872
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x2P 3A 3mm 4P 6mm Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 922
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 884
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
50+
$0.1018
150+
$0.0883
1000+
$0.0752
2000+
$0.0670
5000+
$0.0630
Related Products
Welcome back, may I help you?