
* Images are for reference only
1030200042
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030200042
- JLCPCB Part #
- C52269198
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 15 2 250V 2mm 2mm 2x15P Black Copper alloy Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
50+
$0.1062
200+
$0.1045
500+
$0.1025
Related Products
Welcome back, may I help you?