
* Images are for reference only
1030200144
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030200144
- JLCPCB Part #
- C52269196
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12 2 250V 2mm 2mm 2x12P Black Copper alloy Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 133
In-stock Item Pricing
Qty Unit Price
1+
$0.1011
50+
$0.0987
140+
$0.0971
560+
$0.0954
Related Products
Welcome back, may I help you?