
* Images are for reference only
1010200510
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010200510
- JLCPCB Part #
- C22438358
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2mm 2x40P 3.9mm 80P Brass Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2678
50+
$0.2102
200+
$0.1806
500+
$0.1497
2500+
$0.1360
5000+
$0.1278
Related Products
Welcome back, may I help you?