
* Images are for reference only
PH-00270
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00270
- JLCPCB Part #
- C2685214
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x40P 3A 3mm 6mm 80P Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.4717
10+
$0.3715
30+
$0.3295
100+
$0.2601
500+
$0.2359
1000+
$0.2213
Related Products
Welcome back, may I help you?