
* Images are for reference only
VEJ680M1VTR-0607ACS
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VEJ680M1VTR-0607ACS
- JLCPCB Part #
- C882152
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 35V 6.3mm 68uF 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 552
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 551
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0216
1000+
$0.0175
2000+
$0.0156
10000+
$0.0140
20000+
$0.0131
Related Products
Welcome back, may I help you?