
* Images are for reference only
RZW182M1VBK-1340L
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RZW182M1VBK-1340L
- JLCPCB Part #
- C20415488
- Package
- Plugin,D12.5xL40mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 12.5mm 1800uF 35V 40mm ±20% 插件,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.6760
10+
$0.6615
30+
$0.6503
100+
$0.6406
Welcome back, may I help you?