This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RXW470M1EBK-0511

Extended
Manufacturer
Lelon
MFR.Part #
RXW470M1EBK-0511
JLCPCB Part #
C2920653
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 11mm 25V 47uF 5mm 7000hrs@105℃ ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 39

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 39

In-stock Item Pricing

Qty Unit Price
1+ $0.0659
100+ $0.0530
300+ $0.0465
1000+ $0.0418
5000+ $0.0380
10000+ $0.0360

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons