
* Images are for reference only
RGA332M1CBK-1325G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA332M1CBK-1325G
- JLCPCB Part #
- C2920660
- Package
- Plugin,D12.5xL25mm
- Description
- 1.17A@120Hz 12.5mm 16V 25mm 3300uF 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3806
10+
$0.2939
30+
$0.2569
250+
$0.2120
500+
$0.1911
1000+
$0.1799
Related Products
Welcome back, may I help you?