
* Images are for reference only
RGA681M1VCC-1020G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA681M1VCC-1020G
- JLCPCB Part #
- C454145
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 20mm 35V 680uF ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0505
400+
$0.0423
800+
$0.0371
4800+
$0.0331
10000+
$0.0310
Related Products
Welcome back, may I help you?