
* Images are for reference only
RXB220M2WBK-1625
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXB220M2WBK-1625
- JLCPCB Part #
- C20415449
- Package
- Plugin,D16xL25mm
- Description
- -25℃~+105℃ 16mm 22uF 25mm 450V ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.4164
10+
$0.4067
30+
$0.4003
150+
$0.3938
Related Products
Welcome back, may I help you?