
* Images are for reference only
HBO101M1VTR-0608
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBO101M1VTR-0608
- JLCPCB Part #
- C3031628
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+125℃ 100uF 35V 4000hrs@125℃ 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2876
50+
$0.2312
150+
$0.2072
1000+
$0.1768
2000+
$0.1634
5000+
$0.1555
Related Products
Welcome back, may I help you?