
* Images are for reference only
RLD820M2WBCF1832
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RLD820M2WBCF1832
- JLCPCB Part #
- C20415484
- Package
- Plugin,D18xL31.5mm
- Description
- -25℃~+105℃ 18mm 31.5mm 450V 82uF ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.2523
10+
$1.2234
30+
$1.2042
100+
$1.1865
Related Products
Welcome back, may I help you?