
* Images are for reference only
RGA2R2M1HBK-0511
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA2R2M1HBK-0511
- JLCPCB Part #
- C134577
- Package
- Plugin,D5xL11mm
- Description
- 11mm 2.2uF 2000hrs@105℃ 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0273
600+
$0.0233
2000+
$0.0211
10000+
$0.0190
20000+
$0.0179
Related Products
Welcome back, may I help you?