
* Images are for reference only
RGA220M2WBK-1320
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA220M2WBK-1320
- JLCPCB Part #
- C22458755
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 12.5mm 2000hrs@105℃ 20mm 22uF 450V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.3807
50+
$0.3009
300+
$0.2668
600+
$0.2241
2400+
$0.2051
5100+
$0.1937
Related Products
Welcome back, may I help you?