
* Images are for reference only
RGA100M2DBK-0811G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA100M2DBK-0811G
- JLCPCB Part #
- C384622
- Package
- Plugin,D8xL11.5mm
- Description
- 10uF 11.5mm 2000hrs@105℃ 200V 3.5mm 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0774
150+
$0.0686
1000+
$0.0620
2000+
$0.0567
5000+
$0.0540
Related Products
Welcome back, may I help you?