
* Images are for reference only
PESD2442U005
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- PESD2442U005
- JLCPCB Part #
- C2836907
- Package
- 0402
- Description
- -40℃~+90℃ 0.05pF 1 100nA 35V Bidirectional ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17910
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 17733
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
100+
$0.0315
300+
$0.0277
1000+
$0.0246
5000+
$0.0216
10000+
$0.0204
Related Products
Welcome back, may I help you?