
* Images are for reference only
LM-AZ6118-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ6118-01F
- JLCPCB Part #
- C49332775
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 1 1.8V 100W@8/20us 200nA 30pF 8.5V IEC 61000-4-5 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14843
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 14821
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0672
150+
$0.0583
500+
$0.0516
2500+
$0.0463
5000+
$0.0436
Related Products
Welcome back, may I help you?