
* Images are for reference only
LM-AZ5H33-01H
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ5H33-01H
- JLCPCB Part #
- C49330855
- Package
- DFN1006
- Description
- -55℃~+150℃ 0.45pF 1 100nA 14V 3.3V 60W@8/20us IEC 61000-4-5 TVS DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0493
300+
$0.0446
1000+
$0.0411
5000+
$0.0384
10000+
$0.0369
Related Products