
* Images are for reference only
LM-AZ9315-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ9315-01F
- JLCPCB Part #
- C49330835
- Package
- DFN1610-2
- Description
- -55℃~+125℃ 17V 1uA 2.1kW@8/20us 5V 6V 960pF IEC 61000-4-5 TVS DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2030
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2030
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
50+
$0.1028
150+
$0.0892
500+
$0.0790
3000+
$0.0708
6000+
$0.0668
Related Products
Welcome back, may I help you?