
* Images are for reference only
LM-AZ4A18-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ4A18-01F
- JLCPCB Part #
- C49330866
- Package
- DFN0603
- Description
- -55℃~+125℃ 1.8V 100W@8/20us 200nA 30pF 8.5V IEC 61000-4-5 TVS DFN0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7266
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7265
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0703
150+
$0.0609
500+
$0.0540
2500+
$0.0485
5000+
$0.0456
Related Products
Welcome back, may I help you?