
* Images are for reference only
LM-CDDFN10-0524P
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-CDDFN10-0524P
- JLCPCB Part #
- C5310656
- Package
- DFN2510-10
- Description
- 0.3pF、0.8pF 100nA 15V 5A@8/20us 5V 75W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1731
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1731
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0601
300+
$0.0524
3000+
$0.0447
6000+
$0.0402
9000+
$0.0378
Related Products
Welcome back, may I help you?