
* Images are for reference only
LM-AZ5413-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ5413-01F
- JLCPCB Part #
- C49330868
- Package
- DFN1006
- Description
- -55℃~+125℃ 0.45pF 1 100nA 14V 3.3V 4.2V IEC 61000-4-5 TVS DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0759
150+
$0.0659
500+
$0.0583
2500+
$0.0524
5000+
$0.0494
Related Products
Welcome back, may I help you?