This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GBLC12CI

Extended
Manufacturer
Leiditech
MFR.Part #
GBLC12CI
JLCPCB Part #
C5187115
Package
SOD-323
Description
-45℃~+85℃ 1 12V 13.3V 1pF 200nA 29V 350W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 170

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 170

In-stock Item Pricing

Qty Unit Price
1+ $0.1059
50+ $0.0831
150+ $0.0717
500+ $0.0631
3000+ $0.0535
6000+ $0.0501

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons