
* Images are for reference only
LM-PESD5V0S1UL
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-PESD5V0S1UL
- JLCPCB Part #
- C19188416
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 1 100nA 12V 360W@8/20us 5V 60pF 7.2V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 437
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 437
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0431
300+
$0.0374
1000+
$0.0332
5000+
$0.0297
10000+
$0.0279
Welcome back, may I help you?