
* Images are for reference only
HER303
Extended
- Manufacturer
- LangJie
- MFR.Part #
- HER303
- JLCPCB Part #
- C18195408
- Package
- DO-27
- Description
- -55℃~+150℃ 1.3V@3A 200V 3A 50ns 5uA 80A DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1180
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1180
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0642
150+
$0.0557
1250+
$0.0493
2500+
$0.0441
5000+
$0.0417
Related Products
Welcome back, may I help you?