
* Images are for reference only
GBP210
Extended
- Manufacturer
- LangJie
- MFR.Part #
- GBP210
- JLCPCB Part #
- C7450418
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@2A 1kV 2A 50A 5uA Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 530
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0565
500+
$0.0491
1000+
$0.0435
5000+
$0.0390
10000+
$0.0367
Related Products
Welcome back, may I help you?