
* Images are for reference only
MUR1640FCT
Extended
- Manufacturer
- LangJie
- MFR.Part #
- MUR1640FCT
- JLCPCB Part #
- C19189211
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1.3V@8A 1.3mA 16A 250A 400V 50ns TO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4552
10+
$0.3574
50+
$0.3158
100+
$0.2645
500+
$0.2404
1000+
$0.2260
Related Products
Welcome back, may I help you?