
* Images are for reference only
SNR5030-100MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR5030-100MT
- JLCPCB Part #
- C5127493
- Package
- SMD,5x5mm
- Description
- 1.8A 100mΩ 10uH 2.1A Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1934
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1933
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
50+
$0.0662
150+
$0.0577
500+
$0.0513
2000+
$0.0441
4000+
$0.0415
Related Products
Welcome back, may I help you?