
* Images are for reference only
SNR6028-4R7MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR6028-4R7MT
- JLCPCB Part #
- C5127499
- Package
- SMD,6x6mm
- Description
- 3.08A 39mΩ 3A 4.7uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0638
150+
$0.0553
500+
$0.0490
2000+
$0.0417
4000+
$0.0391
Related Products
Welcome back, may I help you?