This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SNR4018-220MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SNR4018-220MT
JLCPCB Part #
C5127374
Package
SMD,4x4mm
Description
22uH 450mΩ 590mA 800mA Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 560

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 560

In-stock Item Pricing

Qty Unit Price
1+ $0.0548
100+ $0.0432
300+ $0.0375
3000+ $0.0323
6000+ $0.0288
9000+ $0.0270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons