
* Images are for reference only
SNR3015-220MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR3015-220MT
- JLCPCB Part #
- C5127360
- Package
- SMD,3x3mm
- Description
- 22uH 520mA 570mA 598mΩ Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1166
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1159
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0298
600+
$0.0260
2000+
$0.0224
10000+
$0.0202
20000+
$0.0191
Related Products