
* Images are for reference only
SMS1770-150MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS1770-150MT
- JLCPCB Part #
- C7603120
- Package
- SMD,17.5x17.2mm
- Description
- 11A 13mΩ 14.5A 15uH ±20% SMD,17.5x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$1.1791
10+
$0.9691
30+
$0.8544
300+
$0.7236
600+
$0.6671
900+
$0.6396
Related Products
Welcome back, may I help you?