
* Images are for reference only
SDRI127-102MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI127-102MT
- JLCPCB Part #
- C5127598
- Package
- SMD,12.5x12.5mm
- Description
- 1.82Ω 1A 1mH 550mA Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 497
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 497
In-stock Item Pricing
Qty Unit Price
1+
$0.2152
50+
$0.1701
150+
$0.1508
500+
$0.1213
2500+
$0.1107
5000+
$0.1042
Related Products