
* Images are for reference only
SCD5845-330MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SCD5845-330MT
- JLCPCB Part #
- C5127223
- Package
- SMD,5.8x5.2mm
- Description
- 230mΩ 33uH 880mA 960mA Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1400
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0363
300+
$0.0316
1500+
$0.0281
4500+
$0.0254
10500+
$0.0239
Related Products
Welcome back, may I help you?