
* Images are for reference only
SMS0530-2R2MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS0530-2R2MT
- JLCPCB Part #
- C5127491
- Package
- SMD,5.5x5.2mm
- Description
- 2.2uH 35mΩ 6.5A 7A Molded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 78
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
50+
$0.1159
150+
$0.1020
500+
$0.0848
2000+
$0.0746
4000+
$0.0699
Related Products
Welcome back, may I help you?