This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SCD5845-100MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SCD5845-100MT
JLCPCB Part #
C5127220
Package
SMD,5.8x5.2mm
Description
1.44A 1.6A 100mΩ 10uH Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1450

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1450

In-stock Item Pricing

Qty Unit Price
1+ $0.0454
100+ $0.0363
300+ $0.0316
1500+ $0.0269
4500+ $0.0242
10500+ $0.0227

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons