
* Images are for reference only
SNR6028-330MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR6028-330MT
- JLCPCB Part #
- C5127504
- Package
- SMD,6x6mm
- Description
- 1.22A 1.35A 240mΩ 33uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1775
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1775
In-stock Item Pricing
Qty Unit Price
1+
$0.0799
50+
$0.0628
150+
$0.0545
500+
$0.0480
2000+
$0.0416
4000+
$0.0390
Related Products