This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SDRI129-150MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SDRI129-150MT
JLCPCB Part #
C5127581
Package
SMD,12.5x12.5mm
Description
15uH 32mΩ 5.22A 5.84A Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 220

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 220

In-stock Item Pricing

Qty Unit Price
1+ $0.2959
50+ $0.2345
150+ $0.2081
400+ $0.1751
2400+ $0.1604
4800+ $0.1518

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons