
* Images are for reference only
SDRI127-1R5NT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI127-1R5NT
- JLCPCB Part #
- C19267902
- Package
- SMD,12.5x12.5mm
- Description
- 1.5uH 10A 26A 9.6mΩ ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.2031
50+
$0.1595
150+
$0.1408
500+
$0.1175
2500+
$0.1071
5000+
$0.1009
Related Products
Welcome back, may I help you?