
* Images are for reference only
SDRH105R-101MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRH105R-101MT
- JLCPCB Part #
- C5127305
- Package
- SMD,10.5x10.3mm
- Description
- 1.35A 1.5A 100uH 247mΩ Magnetic Shielded Inductor ±20% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.1643
50+
$0.1302
150+
$0.1155
800+
$0.0973
2400+
$0.0891
4800+
$0.0843
Related Products
Welcome back, may I help you?