
* Images are for reference only
SCD1054-151MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SCD1054-151MT
- JLCPCB Part #
- C5127594
- Package
- SMD,10x9mm
- Description
- 1.05A 150uH 470mΩ 780mA Unshielded Inductor ±20% SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1243
50+
$0.0981
150+
$0.0850
1000+
$0.0720
2000+
$0.0641
5000+
$0.0601
Related Products
Welcome back, may I help you?