
* Images are for reference only
SCD4532-470MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SCD4532-470MT
- JLCPCB Part #
- C5127253
- Package
- SMD,4.5x4mm
- Description
- 440mA 47uH 680mA 844mΩ Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0302
600+
$0.0263
2000+
$0.0234
10000+
$0.0212
20000+
$0.0199
Related Products
Welcome back, may I help you?