
* Images are for reference only
SNR5040-100MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SNR5040-100MT
- JLCPCB Part #
- C5127237
- Package
- SMD,5x5mm
- Description
- 10uH 2.1A 2.35A 82mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
100+
$0.0604
300+
$0.0527
1500+
$0.0469
4500+
$0.0423
10500+
$0.0400
Related Products
Welcome back, may I help you?