
* Images are for reference only
AL0510-150K
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- AL0510-150K
- JLCPCB Part #
- C19704384
- Package
- Plugin,D5xL11mm
- Description
- 15uH 30@7.96MHz 30MHz 500mΩ 650mA Color Band Inductor ±10% Plugin,D5xL11mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 570
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 570
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0214
1000+
$0.0180
2000+
$0.0161
10000+
$0.0143
20000+
$0.0134
Related Products
Welcome back, may I help you?