
* Images are for reference only
TYS5020100M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYS5020100M-10
- JLCPCB Part #
- C2454373
- Package
- 2020
- Description
- 1.55A 1.7A 10uH 110mΩ 24MHz ±20% 2020 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1667
200+
$0.0646
500+
$0.0623
1000+
$0.0612
Welcome back, may I help you?