
* Images are for reference only
CC2824B475R-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- CC2824B475R-10
- JLCPCB Part #
- C2442159
- Package
- SMD-4P,7.5x5.5mm
- Description
- -40℃~+125℃ 12.3kΩ@2MHz 2 400mA 550mΩ 7.05mH@10kHz 750V SMD-4P,7.5x5.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.2770
10+
$9.6302
30+
$8.6276
100+
$7.7858
Related Products
Welcome back, may I help you?