
* Images are for reference only
TYA3012100M-10
Extended
- Manufacturer
- Laird
- MFR.Part #
- TYA3012100M-10
- JLCPCB Part #
- C3223857
- Package
- SMD,3x3mm
- Description
- 1.2A 10uH 1A 474mΩ AEC-Q200 ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2037
200+
$0.0789
500+
$0.0760
1000+
$0.0748
Related Products