
* Images are for reference only
LW5912NW5E
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW5912NW5E
- JLCPCB Part #
- C51953172
- Package
- SOT-353
- Description
- -40℃~+125℃ 1.2V 400mA 55dB 650nA 7V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive SOT-353 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0446
300+
$0.0388
3000+
$0.0345
6000+
$0.0311
9000+
$0.0294
Welcome back, may I help you?